| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-26PA-2.54WB(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-26PA-2.54WB(63) |
HIF3BA-26PA-2.54WB(63)
Specifications
Detailed Description
Introducing the HIF3B Male Connector, a high-performance component designed for secure and efficient connectivity in demanding environments. With a durable Polybutylene Terephthalate housing and Brass contacts plated with Gold, this connector ensures reliable signal transmission. Featuring 26 contacts arranged in 2 rows with a 2.54mm pitch, it offers versatility in various applications. The solder termination method allows for easy and robust installation. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of conditions. Its black housing color and polarization feature aid in proper mating orientation. With a current rating of 1A and voltage rating of 200VAC, this connector guarantees optimal performance. Ideal for use in IDC Ribbon Cable applications, it has a mating cycle of 500, ensuring long-term durability. Trust the HIF3B Male Connector for your connectivity needs.

