| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-30P-2.54W(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-30P-2.54W(63) |
HIF3BA-30P-2.54W(63)
Specifications
Detailed Description
Introducing the HIF3B Male IDC Ribbon Cable Connector, a high-performance component designed for reliable signal transmission in demanding environments. With a housing made of Polybutylene Terephthalate and brass contacts, this connector ensures durability and efficient conductivity. Featuring 30 contacts arranged in 2 rows with a 2.54mm pitch, it offers versatile connectivity options. The solder termination method guarantees secure attachment, while the black housing color and polarization feature aid in easy identification and alignment. Operating between -55°C and 85°C, with a current rating of 1A and voltage rating of 200VAC, this connector is suitable for a wide range of applications. With a mating cycle of 500 cycles, it ensures long-term performance. Ideal for use in industrial, aerospace, and telecommunications applications, the HIF3B connector is a reliable solution for your connectivity needs.

