| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-30PA-2.54WB(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-30PA-2.54WB(63) |
HIF3BA-30PA-2.54WB(63)
Specifications
Detailed Description
The HIF3B male connector, SKU HIF3BA-30PA-2.54WB(63), boasts durability and reliability in its Polybutylene Terephthalate housing. With 30 contacts arranged in 2 rows, solder termination, and brass contacts plated with gold, it ensures secure connections. Operating in temperatures ranging from -55°C to 85°C, it's suitable for various environments. Featuring a 2.54mm pitch and black housing, it offers easy identification and compatibility in diverse applications. With a high mating cycle of 500, it guarantees longevity. This connector, part of our IDC Ribbon Cable series, is ideal for use in a wide range of electronic systems.

