| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-34PA-2.54DSA(75 |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 34 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-34PA-2.54DSA(75 |
HIF3BA-34PA-2.54DSA(75
| Heilind Number: | HIRHIF3BA-34PA-2.54DSA(75 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-34PA-2.54DSA(75 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3BA34PA254DSA75, a high-performance IDC Ribbon Cable Connector designed for reliable signal transmission. With 34 gold-plated brass contacts in a 2-row configuration, this male connector ensures secure and efficient connections. The Polybutylene Terephthalate housing in sleek black offers durability and protection. Operating in temperatures ranging from -55°C to 85°C, it guarantees performance in various environments. Solder termination method and a 2.54mm pitch make installation easy. Ideal for professional applications, this connector is rated for 500 mating cycles, with a current rating of 1A and voltage rating of 200VAC. Trust the HIF3BA series for unparalleled connectivity.

