| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-40D-2.54C(63) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 32 AWG, 36 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-40D-2.54C(63) |
HIF3BA-40D-2.54C(63)
| Heilind Number: | HIRHIF3BA-40D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-40D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3B Female Connector, a high-performance component designed for demanding electronic applications. With a durable Polybutylene Terephthalate housing and Beryllium Copper contacts plated in Gold, this connector ensures reliable conductivity in any environment. Featuring 40 contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient signal transmission. The straight mount angle and polarization mechanism guarantee secure and accurate mating. Operating flawlessly between -55°C and 85°C, this connector is ideal for a wide range of industries. RoHS compliant and capable of 500 mating cycles, it meets stringent quality standards. Suitable for 32-36 AWG wire sizes, with a current rating of 1A and voltage rating of 200VAC, it's perfect for various applications. Upgrade your connectivity solutions with the HIF3B Female Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 200821-1 | CMNL KEYING PLUG | ![]() |
| Hirose 747973-1 | GROMMET ASSORTMENT, SZ 3,4 & 5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


