HIF3BA-40PA-2.54DS(75)

Heilind Number:HIRHIF3BA-40PA-2.54DS(75)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-40PA-2.54DS(75)
ECAD Model:
3D Model

Description:

610-0098-1-75 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-40PA-2.54DS(75)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:40
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-40PA-2.54DS(75)

Detailed Description

The HIF3BA40PA254DS75 is a high-performance IDC Ribbon Cable Connector designed for reliable and efficient signal transmission. With a rugged housing made of Polybutylene Terephthalate, this connector is built to last in demanding environments. Featuring 40 gold-plated brass contacts in a 2-row configuration, it ensures secure and low-resistance connections. The 2.54mm pitch and right-angle mount type offer flexibility in PCB layout. With a wide operating temperature range of -55°C to 85°C, it is suitable for various applications. This connector is ideal for use in aerospace, defense, and industrial sectors where durability and performance are paramount. With a mating cycle rating of 500 cycles, it guarantees long-term reliability. Meet your connectivity needs with the HIF3BA40PA254DS75.