HIF3BA-40PA-2.54DS(81)

Heilind Number:HIRHIF3BA-40PA-2.54DS(81)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-40PA-2.54DS(81)
ECAD Model:
3D Model

Description:

610-0098-1-81 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-40PA-2.54DS(81)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:40
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-40PA-2.54DS(81)

Detailed Description

Introducing the HIF3BA Series Male IDC Ribbon Cable Connector, a reliable and high-performance solution for your connectivity needs. With a durable Polybutylene Terephthalate housing, this connector is built to last in even the harshest environments. Featuring 40 gold-plated brass contacts in a 2-row configuration, it ensures secure and efficient data transmission. The right-angle mount type with solder termination method offers easy installation on through-hole PCBs. Operating from -55°C to 85°C, it guarantees dependable performance in a wide range of conditions. With a pitch of 2.54mm and a 500-cycle mating lifespan, this connector is ideal for various industrial applications. RoHS compliant and offering a current rating of 1A and voltage rating of 200VAC, it meets international quality standards. Trust in the HIF3BA40PA254DS81 for your connectivity requirements.