| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-44D-2.54C(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 44 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-44D-2.54C(63) |
HIF3BA-44D-2.54C(63)
Specifications
Detailed Description
HIF3BA-44D-2.54C(63) boasts high-performance connectivity in a compact form. Part of the HIF3B series, this female connector features a durable Polybutylene Terephthalate housing and offers 44 gold-plated contacts, arranged in 2 rows with a 2.54mm pitch for efficient crimp termination. Engineered for reliability, it operates seamlessly in temperatures ranging from -55°C to 85°C, making it suitable for various environments. The beryllium copper contact material ensures excellent conductivity, while the black housing with polarization ensures proper mating. With a current rating of 1A and a voltage rating of 200VAC, this connector is ideal for demanding applications in the industrial and commercial sectors. Its 500 mating cycles guarantee long-term performance, meeting the highest quality standards. Upgrade your connectivity solutions with the HIF3BA-44D-2.54C(63) connector.

