| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-50D-2.54C(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 32 AWG, 36 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-50D-2.54C(63) |
HIF3BA-50D-2.54C(63)
| Heilind Number: | HIRHIF3BA-50D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-50D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3B female connector, SKU HIF3BA-50D-2.54C(63), is a reliable and high-performance component designed for demanding applications. With a housing made of Polybutylene Terephthalate, this connector ensures durability and stability in various environments. Featuring 50 gold-plated contacts and a crimp termination method, it guarantees secure and efficient connectivity. Operating within a wide temperature range from -55°C to 85°C, it is suitable for both extreme cold and hot conditions. Its straight mount angle and black housing color offer versatility in installation and aesthetic appeal. With a current rating of 1A and voltage rating of 200VAC, it meets stringent electrical requirements. RoHS compliant and with a 500-cycle mating durability, this connector is not only environmentally friendly but also long-lasting, making it ideal for use in industries where reliability is paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

