| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-50D-2.54R(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-50D-2.54R(63) |
HIF3BA-50D-2.54R(63)
| Heilind Number: | HIRHIF3BA-50D-2.54R(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-50D-2.54R(63) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3BA Female IDC Ribbon Cable Connector, featuring a durable Polybutylene Terephthalate housing in sleek black, is a high-performance connectivity solution. With 50 gold-plated Beryllium Copper contacts arranged in 2 rows, this connector ensures reliable signal transmission in a wide range of applications. Its straight mount angle and 2.54mm pitch make for easy installation onto compatible devices. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a generous 500 mating cycle lifespan, it guarantees longevity and efficiency. RoHS compliant and with a voltage rating of 200VAC, this connector is not only performance-driven but also environmentally conscious. Perfect for use in industrial and commercial settings, the HIF3BA is your go-to choice for secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN2025-06-4 - PCN Typographical errors fixed. Attached with PCN2025-06, Version 4. There are typographical errors in the type names for H➃ and H⑦ on page 3 of the document titled "Attachment 2_Changes" (which corresponds to page 8 of the full | Download | |||
| 03/02/2026 | PCN2025-06-5 - PCN revision. We would like to inform you that the substitute proposal product for the item listed below contained an error, which has now been corrected. Regarding page 3 of the detailed document for the changes in Appendix 2, we have made the following two corrections: The shape diagram in “Change 1” has been revised.“Change 5” has been added. | Download | |||
| 02/27/2026 | PCN2025-06-2 - Spec and part number change. Change from HIF3,B, C, M Series to HIF3M*W Series 1. Change the lock shape (operation part) of the board-side connector to a wide type. 2. Change the plating specification of the pin header terminals of the board-side connector. 3. Change the clamp parts of the press-fit socket-side connector to a wide type. 4. Change the plating specification of the cable press-fit side (U-slit part) of the press-fit socket-side connector. LTB for Old product 5/29/26 | Download | |||
| 12/03/2025 | PCN2025-06-6 - Added Details Regarding Change. Added Details Regarding Change | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

