HIF3BA-50PA-2.54DS(75)

Heilind Number:HIRHIF3BA-50PA-2.54DS(75)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-50PA-2.54DS(75)
ECAD Model:
3D Model

Description:

610-0099-4-75 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-50PA-2.54DS(75)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-50PA-2.54DS(75)

Detailed Description

Introducing the HIF3BA series male connector, a reliable and high-performance component designed for demanding applications. With a housing material made of durable Polybutylene Terephthalate, this connector ensures long-lasting durability in even the harshest environments. Featuring 50 contacts in a 2-row configuration, it offers ample connectivity options. The through-hole mounting type with solder termination method guarantees secure attachment to PCBs. Crafted with brass contacts plated in gold, this connector delivers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial settings. With a pitch of 2.54mm and right-angle mount angle, it allows for easy and space-efficient installation. The black housing color and polarization feature further enhance its usability. Rated for 500 mating cycles, with a current rating of 1A and voltage rating of 200VAC, this connector is ideal for use in various electronic devices. In compliance with industry standards, it ensures reliable performance. Upgrade your connectivity solutions with the HIF3BA50PA254DS75 connector.