| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-60D-2.54R(63) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-60D-2.54R(63) |
HIF3BA-60D-2.54R(63)
Specifications
Detailed Description
Meet the HIF3B Female IDC Ribbon Cable Connector, designed for reliable and efficient connections in a variety of electronic applications. With a high-performance housing made of Polybutylene Terephthalate, this connector ensures durability and stability even in demanding environments. Featuring 60 gold-plated contacts in 2 rows, it offers ample connectivity options with a pitch of 2.54 mm. The straight mount angle and polarization feature make installation a breeze, while the beryllium copper contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is suitable for both standard and challenging conditions. With a maximum voltage rating of 200 VAC and a current rating of 1 A, it delivers safe and efficient power transmission. Compliant with industry standards, this connector is perfect for FFC, FPC, and ribbon cable applications, with a mating cycle of 500 ensuring long-term performance. Upgrade your connectivity solutions with the HIF3B Female IDC Ribbon Cable Connector.

