| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-60P-2.54W(63) |
| Series: | HIF3B |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-60P-2.54W(63) |
HIF3BA-60P-2.54W(63)
Specifications
Detailed Description
Introducing the HIF3B series male IDC ribbon cable connector, featuring 60 gold-plated brass contacts arranged in a 2-row configuration with a 2.54mm pitch for reliable solder termination. Crafted from durable Polybutylene Terephthalate, this connector ensures robust performance even in harsh environments, with an operating temperature range from -55°C to 85°C. With a housing color of sleek black and a polarization feature for easy alignment, this connector offers both functionality and aesthetics. Rated for 500 mating cycles, it guarantees long-term durability. Suitable for various applications, the HIF3B connector is a versatile choice in the world of connectors.

