HIF3BA-60P-2.54W(88)

Heilind Number:HIRHIF3BA-60P-2.54W(88)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-60P-2.54W(88)
ECAD Model:
3D Model

Description:

610-0505-3-88 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-60P-2.54W(88)
Series:HIF3B
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3BA-60P-2.54W(88)

Detailed Description

Introducing the HIF3BA60P254W88 IDC Ribbon Cable Connector, designed for high-performance connectivity in electronic systems. With a durable Polybutylene Terephthalate housing and brass contacts, this male connector ensures reliable signal transmission. Featuring 60 gold-plated contacts in a 2-row configuration, it offers a pitch of 2.54mm for easy installation. The black housing with polarization enhances mating accuracy. Operating effortlessly in a wide temperature range from -55°C to 85°C, this connector is suitable for diverse environments. With a current rating of 1A and voltage rating of 200VAC, it meets stringent industry standards. Ideal for FFC, FPC, and Ribbon cable applications, the HIF3BA series guarantees 500 mating cycles, ensuring long-term performance. Upgrade your connectivity solutions with the HIF3BA60P254W88 for seamless and secure connections.