| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-60PA-2.54DS(63) |
| Series: | HIF3B |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-60PA-2.54DS(63) |
HIF3BA-60PA-2.54DS(63)
Specifications
Detailed Description
The HIF3B series male connector, HIF3BA-60PA-2.54DS(63), offers reliable connectivity in various electronic applications. Featuring a durable Polybutylene Terephthalate housing and brass contacts with gold plating, this connector ensures optimal signal transmission. With 60 contacts arranged in 2 rows on a 2.54mm pitch, it allows for efficient data transfer. Its through-hole mount type with solder termination method guarantees secure attachment to PCBs. Designed for versatility, it has a right-angle mount angle and black housing color, with polarization for correct mating orientation. With a wide operating temperature range of -55°C to 85°C, it is suitable for diverse environments. Rated for 1A current and 200VAC voltage, it meets industry standards for performance and reliability. Ideal for use in FFC, FPC, and IDC ribbon cable applications, this connector ensures high-quality connectivity in demanding settings.

