| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-64D-2.54C(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 32 AWG, 36 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 64 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-64D-2.54C(63) |
HIF3BA-64D-2.54C(63)
Specifications
Detailed Description
Introducing the HIF3B Female Connector, designed for high-performance connectivity in demanding environments. With a rugged Polybutylene Terephthalate housing, this connector ensures durability and reliability. Featuring 64 gold-plated Beryllium Copper contacts in a 2-row configuration, it enables secure and efficient data transmission. The crimp termination method allows for easy installation, while the straight mount angle offers versatility in use. Meeting stringent operating temperature requirements from -55°C to 85°C, this connector is ideal for a wide range of applications. Its black housing color and polarization feature ensure proper alignment, while the 500 mating cycle guarantee underscores its longevity. With wire size compatibility ranging from 32 to 36 AWG, a current rating of 1A, and a voltage rating of 200VAC, the HIF3B Connector is a reliable solution for your connectivity needs.

