| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-6D-2.54R(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-6D-2.54R(63) |
HIF3BA-6D-2.54R(63)
Specifications
Detailed Description
The HIF3B Female IDC Ribbon Cable Connector, SKU HIF3BA-6D-2.54R(63), is a reliable and durable connectivity solution for various applications. With a housing made of Polybutylene Terephthalate and 6 gold-plated Beryllium Copper contacts, it ensures secure and efficient transmission. Operating at temperatures ranging from -55°C to 85°C, it is suitable for diverse environments. Featuring a 2.54mm pitch, straight mount angle, and polarization for proper alignment, installation is easy and error-free. The black housing with 2 rows of contacts allows for versatile connectivity. With a high mating cycle of 500 and a current rating of 1A, it guarantees long-lasting performance. Suitable for 28AWG wire, it offers a voltage rating of 200VAC. Perfect for use in demanding industrial and commercial settings, this connector is a vital component for your connectivity needs.

