| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BAF-30PA-2.54DS(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BAF-30PA-2.54DS(63 |
HIF3BAF-30PA-2.54DS(63)
| Heilind Number: | HIRHIF3BAF-30PA-2.54DS(63 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BAF-30PA-2.54DS(63) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3BAF-30PA-2.54DS(63) IDC Ribbon Cable Connector, a high-performance solution for your connectivity needs. This male connector, part of the HIF3B series, features a durable Polybutylene Terephthalate housing and 30 gold-plated brass contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and right-angle mount type, it offers versatility in installation. RoHS compliant and rated for up to 200VAC, this connector meets stringent safety and environmental standards. Its 500 mating cycles guarantee long-term durability, while its operating temperature range of -55°C to 85°C makes it suitable for a variety of applications. Ideal for FFC, FPC, and ribbon cable connections, the HIF3BAF-30PA-2.54DS(63) ensures high-quality performance in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

