| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BAG-50PA-2.54DSA(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BAG-50PA-2.54DSA(6 |
HIF3BAG-50PA-2.54DSA(63)
| Heilind Number: | HIRHIF3BAG-50PA-2.54DSA(6 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BAG-50PA-2.54DSA(63) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3BAG50PA254DSA63, a high-performance connector designed for demanding applications. With a rugged Polybutylene Terephthalate housing and gold-plated brass contacts, this connector ensures reliable connectivity in harsh environments. Featuring 50 contacts in a 2-row configuration with a 2.54mm pitch, it offers versatile connectivity options. Its through-hole mount type and solder termination method guarantee secure and stable installation. The straight mount angle and black housing color add to its functionality and aesthetics. With a voltage rating of 200 VAC and current rating of 1A, it meets the requirements of various electronic systems. RoHS compliant and rated for 500 mating cycles, this connector is not only high-performing but also environmentally friendly. Perfect for use in industrial, aerospace, and other hi-rel applications, the HIF3BAG50PA254DSA63 ensures superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

