| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BB-50D-2.54C(63) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 32 AWG, 36 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BB-50D-2.54C(63) |
HIF3BB-50D-2.54C(63)
Specifications
Detailed Description
The HIF3B series female connector, SKU HIF3BB-50D-2.54C(63), offers high-performance connectivity for demanding applications. With 50 gold-plated contacts on a 2-row layout and a pitch of 2.54mm, it ensures reliable signal transmission. The housing, made of Polybutylene Terephthalate, provides durability and resistance to harsh environments, with a temperature range of -55°C to 85°C. Featuring a straight mount angle and crimp termination method, installation is efficient and secure. This connector is ideal for use in FFC, FPC, and IDC Ribbon Cable applications, offering a current rating of 1A and voltage rating of 200VAC. With a polarization feature and 500 mating cycles, it guarantees consistent performance. Suitable for 32-36 AWG wire sizes, it meets the stringent requirements of professional connectivity needs.

