| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BB-50P-2.54W(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BB-50P-2.54W(63) |
HIF3BB-50P-2.54W(63)
Specifications
Detailed Description
Introducing the HIF3B Male IDC Ribbon Cable Connector, a high-performance solution for your connectivity needs. With a durable Polybutylene Terephthalate housing in sleek black, this connector features 50 contacts in a 2-row configuration, perfect for a secure and efficient connection. The solder termination method ensures reliability, while brass contact material guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is built to withstand even the harshest environments. With a pitch of 2.54mm and a maximum current rating of 1A at 200VAC, it offers versatility for various applications. Designed for 500 mating cycles, it's ideal for long-term use. Trust in the HIF3B Male IDC Ribbon Cable Connector for superior performance in your projects.

