HIF3BB-50P-2.54W(88)

Heilind Number:HIRHIF3BB-50P-2.54W(88)
Manufacturer:Hirose
Manufacturer Number:HIF3BB-50P-2.54W(88)
ECAD Model:
3D Model

Description:

610-0500-0-88 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BB-50P-2.54W(88)
Pitch:2.54 mm
Gender:Male
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BB-50P-2.54W(88)

Detailed Description

Introducing the HIF3B series IDC Ribbon Cable Connector, featuring a durable housing crafted from Polybutylene Terephthalate in a sleek black color. With an impressive 50 contacts arranged in 2 rows and a convenient 2.54mm pitch, this connector ensures efficient and secure connectivity. The solder termination method and brass contact material guarantee reliable performance in temperatures ranging from -55°C to 85°C. Designed for male gender, it offers polarization for easy mating. Rated for 500 mating cycles, this connector is ideal for high-demand applications. With a current rating of 1A and voltage rating of 200VAC, it meets the requirements of various electronic systems. Upgrade your connectivity solutions with the HIF3B IDC Ribbon Cable Connector.