| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BB-60D-2.54C(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 32 AWG, 36 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BB-60D-2.54C(63) |
HIF3BB-60D-2.54C(63)
| Heilind Number: | HIRHIF3BB-60D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BB-60D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3B Female IDC Ribbon Cable Connector is a reliable and high-performance component designed for secure cable connections. With a housing made of durable Polybutylene Terephthalate, it ensures longevity even in demanding environments. Featuring 60 gold-plated Beryllium Copper contacts arranged in 2 rows with a pitch of 2.54mm, it facilitates efficient data transmission. The straight mount angle and black housing color make installation easy and visually sleek. With a wide operating temperature range from -55°C to 85°C, it is suitable for various applications. RoHS compliant and capable of 500 mating cycles, this connector guarantees both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial sectors, it is a vital component for reliable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

