| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BB-60PA-2.54WB(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BB-60PA-2.54WB(63) |
HIF3BB-60PA-2.54WB(63)
Specifications
Detailed Description
Introducing the HIF3BB-60PA-2.54WB(63) connector, part of the high-performance HIF3B series. Designed for male gender applications, this connector features a durable housing made of Polybutylene Terephthalate, ensuring reliable performance in various environments. With 60 contacts arranged in 2 rows and solder termination method, it offers secure connectivity. The contacts, made of brass with gold plating, guarantee efficient signal transmission. Operating within a wide temperature range of -55°C to 85°C, this connector is suitable for diverse industrial applications. Its 2.54mm pitch and black housing color facilitate easy identification and installation. With a mating cycle of 500 and current rating of 1A at 200VAC, it meets stringent quality standards. Ideal for use in FFC, FPC, and IDC ribbon cable connections, this connector offers exceptional reliability and performance. Upgrade your connectivity solutions with the HIF3BB-60PA-2.54WB(63).

