HIF3BB-64PD-2.54R-MC(6

Heilind Number:HIRHIF3BB-64PD-2.54R-MC(6
Manufacturer:Hirose
Manufacturer Number:HIF3BB-64PD-2.54R-MC(6
ECAD Model:
3D Model

Description:

611-0045-1-63

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BB-64PD-2.54R-MC(6
Pitch:2.54 mm
Gender:Male
Wire Size:28 AWG
Mount Type:Cable Mount
Mount Angle:Straight
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:Polybutylene Terephthalate
Number of Contacts:64
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BB-64PD-2.54R-MC(6

Detailed Description

The HIF3BB-64PD-2.54R-MC(6 Connector features a male gender design for seamless connectivity. Crafted from durable Polybutylene Terephthalate housing material, this connector boasts 64 gold-plated contacts in a 2-row configuration, ensuring high-performance data transmission. The cable mount setup with IDC termination method guarantees easy installation. With a wide operating temperature range of -55°C to 85°C, this connector is suitable for various environments. Its straight mount angle and polarization feature offer precise alignment. The black housing color adds a sleek touch, while the 500 mating cycles ensure long-term durability. Rated for 1A current and 200VAC voltage, this connector is ideal for demanding applications in the FFC, FPC, and IDC Ribbon Cable Connector category.