| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BD-10PA-2.54DS(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BD-10PA-2.54DS(63) |
HIF3BD-10PA-2.54DS(63)
Specifications
Detailed Description
Introducing the HIF3BD-10PA-2.54DS(63) connector, designed for reliable and efficient through-hole mounting in electronic devices. This male connector, part of the HIF3B series, features a sturdy housing made of Polybutylene Terephthalate and brass contacts with gold plating, ensuring durability and optimal conductivity. With 10 contacts arranged in 2 rows and a pitch of 2.54mm, it offers secure connections for various applications. The right-angle mount angle and solder termination method make installation easy and convenient. Operating in a wide temperature range from -55°C to 85°C, this connector is suitable for use in diverse environments. Its black housing color and polarized design enhance visual identification and mating orientation. With a current rating of 1A and voltage rating of 200VAC, it meets stringent performance requirements. The HIF3BD-10PA-2.54DS(63) connector is perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.

