HIF3BD-10PA-2.54DSA(63)

Heilind Number:HIRHIF3BD-10PA-2.54DSA(63
Manufacturer:Hirose
Manufacturer Number:HIF3BD-10PA-2.54DSA(63)
ECAD Model:
3D Model

Description:

HIRHIF3BD-10PA-2.54DSA(63

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BD-10PA-2.54DSA(63)
Series:HIF3B
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3BD-10PA-2.54DSA(63

Detailed Description

Introducing the HIF3B series FFC/FPC IDC Ribbon Cable Connector, SKU HIF3BD-10PA-2.54DSA(63)). Designed for high reliability in male gender applications, this connector features a housing made of durable Polybutylene Terephthalate. With 10 gold-plated contacts in a straight, through-hole mount configuration, it ensures secure and efficient solder termination. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector offers reliable performance in various environments. Its black housing color, along with a pitch of 2.54mm and 2 rows of contacts, allows for easy identification and installation. With a current rating of 1A and voltage rating of 200VAC, it meets stringent quality standards. RoHS compliant and designed for 500 mating cycles, the HIF3B connector is ideal for applications requiring durability and high performance.