| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3CA-26PA-2.54DSA(91) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3CA-26PA-2.54DSA(91 |
HIF3CA-26PA-2.54DSA(91)
| Heilind Number: | HIRHIF3CA-26PA-2.54DSA(91 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3CA-26PA-2.54DSA(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3CA-26PA-2.54DSA(91)) connector from the HIF3B series, designed for reliable and efficient connections in high-performance applications. With a durable Polybutylene Terephthalate housing and 26 gold-plated brass contacts arranged in 2 rows, this connector ensures secure signal transmission. Featuring a solder termination method and a 2.54mm pitch, it offers easy installation. Operating between -55°C to 85°C, it guarantees performance in extreme conditions. The black housing with polarization ensures proper alignment, while its RoHS compliance reflects our commitment to environmental responsibility. With a current rating of 3A and voltage rating of 200VAC, this connector is ideal for various industries. Trust the HIF3CA-26PA-2.54DSA(91) for durable, high-quality connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

