HIF3E-18PA-2.54DS(71)

Heilind Number:HIRHIF3E-18PA-2.54DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF3E-18PA-2.54DS(71)
ECAD Model:
3D Model

Description:

614-0051-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-18PA-2.54DS(71)
Series:HIF3E
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3E-18PA-2.54DS(71)

Detailed Description

Introducing the HIF3E Series Male Connector, SKU HIF3E-18PA-2.54DS(71), a robust and reliable solution for your connectivity needs. With 18 gold-plated brass contacts in a 2-row configuration, this connector ensures efficient signal transmission. Constructed with Polybutylene Terephthalate housing in a sleek black color, it offers durability and a professional look. Featuring a right-angle mount type for convenient installation, and solder termination method for secure connections, this connector is suitable for various applications. Operating between -55°C to 85°C, with a current rating of 1A and voltage rating of 200VAC, it guarantees performance in diverse environments. With a mating cycle of 500, this connector is designed for long-term use. Perfect for FFC, FPC, and IDC ribbon cable connections, the HIF3E-18PA-2.54DS(71) is a standout choice in the hi-rel connector category. Upgrade your connectivity setup with this high-quality product.