HIF3E-20PA-2.54DS(71)

Heilind Number:HIRHIF3E-20PA-2.54DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF3E-20PA-2.54DS(71)
ECAD Model:
3D Model

Description:

614-0043-5-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-20PA-2.54DS(71)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3E
SKU:HIRHIF3E-20PA-2.54DS(71)

Detailed Description

Introducing the HIF3E Series Male IDC Ribbon Cable Connector, designed for reliable through-hole mounting. With a durable Polybutylene Terephthalate housing in sleek black, this connector features 20 gold-plated brass contacts arranged in two rows with a pitch of 2.54mm. Specially engineered for high performance, it offers a wide operating temperature range from -55°C to 85°C, making it suitable for various industrial applications. Rated for 1A and 200VAC, it ensures efficient power transmission. The right-angle mount angle allows for space-saving installation. With a mating cycle of 500, it guarantees long-term durability. Ideal for use in demanding environments, this connector is part of our extensive line of high-quality connectors, offering dependable connectivity for your projects.