| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3E-26PA-2.54DS(71) |
| Series: | HIF3E |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3E-26PA-2.54DS(71) |
HIF3E-26PA-2.54DS(71)
| Heilind Number: | HIRHIF3E-26PA-2.54DS(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3E-26PA-2.54DS(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3E Series IDC Ribbon Cable Connector, designed for high-performance connectivity in demanding environments. Featuring a robust housing made of Polybutylene Terephthalate, this male connector offers 26 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a pitch of 2.54mm and right-angle mount, it is ideal for through-hole soldering. Engineered for durability, it boasts a wide operating temperature range from -55°C to 85°C and can withstand up to 500 mating cycles. With a current rating of 1A and voltage rating of 200VAC, it is suitable for various industrial applications. Trust the HIF3E26PA254DS71 for secure and efficient connections in your projects.

