HIF3E-34PA-2.54DSA(71)

Heilind Number:HIRHIF3E-34PA-2.54DSA(71)
Manufacturer:Hirose
Manufacturer Number:HIF3E-34PA-2.54DSA(71)
ECAD Model:
3D Model

Description:

614-0066-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-34PA-2.54DSA(71)
Series:HIF3E
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3E-34PA-2.54DSA(71)

Detailed Description

Introducing the HIF3E Series Male IDC Ribbon Cable Connector, HIF3E-34PA-2.54DSA(71). Designed with reliability and performance in mind, this connector features a Polybutylene Terephthalate housing and Brass contacts with Gold plating, ensuring optimal signal transmission. With 34 contacts arranged in 2 rows on a 2.54mm pitch, it offers versatile connectivity options. Its Through Hole mount type and Solder termination method provide secure attachment to PCBs. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. With a current rating of 1A and voltage rating of 200VAC, it meets industry standards for power transmission. The black housing color and straight mount angle add to its functionality. Ideal for high-speed data and power applications, this connector guarantees durability with 500 mating cycles. Part of our extensive line of hi_rel connectors, the HIF3E34PA254DSA71 is a reliable solution for your connectivity needs.