HIF3E-40PA-2.54DSA(71)

Heilind Number:HIRHIF3E-40PA-2.54DSA(71)
Manufacturer:Hirose
Manufacturer Number:HIF3E-40PA-2.54DSA(71)
ECAD Model:
3D Model

Description:

614-0067-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-40PA-2.54DSA(71)
Series:HIF3E
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3E-40PA-2.54DSA(71)

Detailed Description

The HIF3E-40PA-2.54DSA(71) IDC Ribbon Cable Connector is a high-performance component designed for reliable through-hole mounting in electronic assemblies. Featuring a durable Polybutylene Terephthalate housing, this connector offers secure termination via solder, ensuring robust connectivity in demanding environments. With 40 gold-plated brass contacts arranged in two rows, it provides efficient signal transmission with a current rating of 1A and voltage rating of 200VAC. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector guarantees optimal performance even in extreme conditions. Its black housing color adds a sleek touch to any assembly, while the straight mount angle facilitates easy installation. With a mating cycle of 500, this connector is built to last, making it an ideal choice for various applications in the field of connectors and ribbon cables.