HIF3E-50P-2.54DS

Heilind Number:HIRHIF3E-50P-2.54DS
Manufacturer:Hirose
Manufacturer Number:HIF3E-50P-2.54DS
ECAD Model:
3D Model

Description:

614-0008-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-50P-2.54DS
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3E
SKU:HIRHIF3E-50P-2.54DS

Detailed Description

Introducing the HIF3E50P254DS, a high-performance IDC Ribbon Cable Connector designed for reliable signal transmission in a variety of applications. With 50 gold-plated contacts in a 2-row configuration, this connector ensures efficient connectivity. The black Polybutylene Terephthalate housing offers durability, while the right-angle mount type allows for space-saving installation. Featuring solder termination and a pitch of 2.54mm, it guarantees secure connections. Rated for 1A current and 200VAC voltage, this connector operates flawlessly in temperatures ranging from -55°C to 85°C. With a mating cycle of 500, it offers long-term reliability. Perfect for use in industrial, telecommunications, and automotive environments, the HIF3E50P254DS is the ideal solution for your connectivity needs.