HIF3E-50PA-2.54DSA(71)

Heilind Number:HIRHIF3E-50PA-2.54DSA(71)
Manufacturer:Hirose
Manufacturer Number:HIF3E-50PA-2.54DSA(71)
ECAD Model:
3D Model

Description:

614-0068-6-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3E-50PA-2.54DSA(71)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3E
SKU:HIRHIF3E-50PA-2.54DSA(71)

Detailed Description

Introducing the HIF3E series IDC Ribbon Cable Connector, meticulously designed for optimal performance in demanding environments. With a rugged Polybutylene Terephthalate housing and gold-plated brass contacts, this connector ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 85°C. Featuring 50 contacts arranged in 2 rows with a 2.54mm pitch, it offers seamless connectivity for various applications. The straight-through hole mount type and solder termination method guarantee secure attachment, while the black housing color adds a sleek touch. With a current rating of 1A and voltage rating of 200VAC, this connector is perfect for high-power tasks. Tested for 500 mating cycles, it guarantees long-term durability. Ideal for use in industrial, aerospace, and automotive settings, the HIF3E50PA254DSA71 is a dependable solution for your connectivity needs.