HIF3F-34PA-2.54DS(71)

Heilind Number:HIRHIF3F-34PA-2.54DS(71)
Manufacturer:Hirose
Manufacturer Number:HIF3F-34PA-2.54DS(71)
ECAD Model:
3D Model

Description:

615-0046-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3F-34PA-2.54DS(71)
Color:Black
Series:HIF3F
Housing Material:Polybutylene Terephthalate
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:6 mm
SKU:HIRHIF3F-34PA-2.54DS(71)

Detailed Description

Introducing the HIF3F34PA254DS71, a high-performance PCB connector designed for reliability in demanding environments. With 34 gold-plated brass contacts arranged in two rows, this black housing connector ensures secure and efficient signal transmission. The polybutylene terephthalate construction, UL 94V-0 flammability rating, and wide operating temperature range of -55°C to 85°C guarantee durability and safety. Featuring a 2.54mm pitch and right-angle mount, it offers easy integration onto PCBs. Solder termination method and 3mm tail length provide robust connectivity. Rated for 1A current and 200VAC voltage, this connector is ideal for various applications in industries such as aerospace, defense, and telecommunications. Trust the HIF3F34PA254DS71 for dependable performance in your critical electronic systems.