| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3F-34PA-2.54DSA(71) |
| Color: | Black |
| Series: | HIF3F |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| Mating Length: | 6 mm |
| SKU: | HIRHIF3F-34PA-2.54DSA(71) |
HIF3F-34PA-2.54DSA(71)
| Heilind Number: | HIRHIF3F-34PA-2.54DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3F-34PA-2.54DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3F34PA254DSA71, a high-performance PCB Pin Header Connector designed for reliability in electronic assemblies. With 34 gold-plated contacts arranged in 2 rows on a 2.54mm pitch, this connector ensures secure and efficient signal transmission. Its black Polybutylene Terephthalate housing offers durability while meeting UL 94V-0 flammability standards. The straight mount angle and 3.3mm tail length facilitate easy through-hole soldering, making it ideal for PCB applications. Operating in temperatures ranging from -55°C to 85°C, with a current rating of 1A and voltage rating of 200VAC, this connector guarantees stable performance in diverse environments. Trust the HIF3F series for quality connectivity solutions in your projects.

