| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3FB-16DA-2.54DSA(71) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3FB |
| SKU: | HIRHIF3FB-16DA-2.54DSA(71 |
HIF3FB-16DA-2.54DSA(71)
Specifications
Detailed Description
Introducing the HIF3FB series, where reliability meets performance in female connectors. Crafted from Polybutylene Terephthalate housing material, these connectors boast 16 gold-plated contacts arranged in 2 rows, ensuring seamless connectivity. Designed for Through Hole mounting with solder termination, they guarantee secure attachment. Operating flawlessly in temperatures ranging from -55°C to 85°C, they are ideal for a wide range of applications. With a 2.54mm pitch and straight mount angle, installation is a breeze. The copper alloy contacts offer low resistance of 15mΩ, while the black housing color adds a sleek touch. RoHS compliant and rated for 200 VAC, these connectors are not just high-performing but also environmentally friendly. Trust in the HIF3FB series for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| Hirose 172185 | RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm | ![]() |
| Hirose 307-012-556-278 | Card Edge Connector | ![]() |
| Hirose 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |


