| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3FB-30DA-2.54DSA(71) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3FB |
| SKU: | HIRHIF3FB-30DA-2.54DSA(71 |
HIF3FB-30DA-2.54DSA(71)
| Heilind Number: | HIRHIF3FB-30DA-2.54DSA(71 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3FB-30DA-2.54DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3FB30DA254DSA71 is a high-performance female connector designed for demanding applications. With a durable housing made of Polybutylene Terephthalate, this connector offers reliable connectivity in harsh environments. Featuring 30 gold-plated copper alloy contacts in a 2-row arrangement, it ensures efficient signal transmission. The straight through-hole mount type and solder termination method make installation easy and secure. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial settings. With a pitch of 2.54mm and a voltage rating of 200VAC, this connector meets the highest standards of quality and performance. RoHS compliant and capable of 500 mating cycles, it guarantees long-term reliability. Perfect for use in PCB applications, the HIF3FB30DA254DSA71 is a essential component for any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

