| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3FC-10PA-2.54DS(75) |
| Color: | Black |
| Series: | HIF3FC |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| Mating Length: | 8.9 mm |
| SKU: | HIRHIF3FC-10PA-2.54DS(75) |
HIF3FC-10PA-2.54DS(75)
| Heilind Number: | HIRHIF3FC-10PA-2.54DS(75) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3FC-10PA-2.54DS(75) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3FC Series PCB Pin Header Connector, SKU HIF3FC-10PA-2.54DS(75). Designed for reliable through-hole mounting, this connector features a durable black Polybutylene Terephthalate housing, perfect for a wide range of applications. With 10 gold-plated brass contacts in a 2-row layout, it ensures efficient signal transmission. Operating at temperatures ranging from -55°C to 85°C, it offers dependable performance in various environments. The 2.54mm pitch and right-angle mount make for easy PCB integration. Compliant with UL 94V-0 flammability rating and capable of handling 1A at 200VAC, this connector guarantees safety and efficiency. Whether for industrial or electronic projects, the HIF3FC Series is a top choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2023 | PC-0037555 - Equipment change (Lot indication). from Heat engraving to Laser engraving | Download | |||

