| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-10PB-2.54DSA(61) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-10PB-2.54DSA(61) |
HIF3H-10PB-2.54DSA(61)
Specifications
Detailed Description
Introducing the HIF3H Series 10-Pin Black Through-Hole Connector, a reliable solution for your PCB connectivity needs. Constructed with durable Polybutylene Terephthalate housing, this connector ensures long-lasting performance in various environments. Featuring 10 gold-plated brass contacts in a straight mount design with a 2.54mm pitch, it offers secure and efficient solder termination. With a wide operating temperature range from -55°C to 85°C and a UL 94V-0 flammability rating, it guarantees safety and reliability. Suitable for high-density applications, this connector is ideal for use in industrial and commercial electronics. Trust in the HIF3H10PB254DSA61 for seamless and robust board-to-board connections.

