| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-16DA-2.54DSA(61) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-16DA-2.54DSA(61) |
HIF3H-16DA-2.54DSA(61)
| Heilind Number: | HIRHIF3H-16DA-2.54DSA(61) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3H-16DA-2.54DSA(61) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3H series female connector, SKU HIF3H-16DA-2.54DSA(61), designed for reliable through-hole mounting on PCBs. With 16 gold-plated contacts in a straight, dual-row configuration, this connector ensures secure and efficient solder termination. Constructed with durable Polybutylene Terephthalate housing, it offers excellent performance in a wide temperature range from -55°C to 85°C. The phosphor bronze contact material guarantees low resistance of 15 mΩ, ideal for high-speed data transmission. Rated for 300 VAC, meeting stringent industry standards, and boasting a 500-cycle mating durability, this black-colored connector is a dependable choice for various applications in the connectors category. While not RoHS compliant, its quality and performance make it a preferred option for projects where high reliability is a priority. Elevate your PCB connectivity with the HIF3H16DA254DSA61 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

