| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-20DA-2.54DSA(61) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-20DA-2.54DSA(61) |
HIF3H-20DA-2.54DSA(61)
Specifications
Detailed Description
Introducing the HIF3H Series Female Connector, SKU HIF3H-20DA-2.54DSA(61), a reliable and high-performance component for your electronic projects. With 20 gold-plated contacts housed in durable Polybutylene Terephthalate material, this connector ensures secure and efficient connections. Designed for through-hole mounting and solder termination, it guarantees stability in any application. The straight mount angle and 2.54mm pitch make installation a breeze. Operating in temperatures ranging from -55°C to 85°C, it's suitable for a variety of environments. With a contact resistance of 15mΩ and a maximum voltage rating of 300VAC, this connector offers excellent conductivity and safety. Whether you're working on industrial machinery or consumer electronics, the HIF3H Series Connector is the perfect choice for your PCB socket receptacle needs.

