| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-20DB-2.54DS(61) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 1 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-20DB-2.54DS(61) |
HIF3H-20DB-2.54DS(61)
Specifications
Detailed Description
Introducing the HIF3H Series Female Connector, HIF3H-20DB-2.54DS(61), designed for reliable through-hole mounting on PCBs. With a housing made of Polybutylene Terephthalate and featuring 20 gold-plated phosphor bronze contacts, this connector ensures excellent durability and conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers a wide range of application possibilities. The right-angle mount angle and 2.54mm pitch make it suitable for various electronic setups. With a low contact resistance of 15 mΩ and a voltage rating of 300VAC, this connector guarantees efficient power transmission. Its black housing color adds a sleek touch to any assembly. Ideal for high-reliability environments, this connector is engineered for up to 500 mating cycles. Upgrade your connectivity with the HIF3H series connector.

