| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-26PB-2.54DSA(61) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-26PB-2.54DSA(61) |
HIF3H-26PB-2.54DSA(61)
Specifications
Detailed Description
The HIF3H series black PCB pin header, HIF3H-26PB-2.54DSA(61), offers reliable connectivity in electronic assemblies. With a housing made of Polybutylene Terephthalate and 26 gold-plated brass contacts in a straight through-hole mount, it ensures durability and secure solder termination. Operating in a wide temperature range from -55°C to 85°C, it meets stringent performance standards. Featuring a 2.54mm pitch, 3A current rating, and 300VAC voltage rating, it suits various applications. Its UL 94V-0 flammability rating guarantees safety. Ideal for hi-rel environments, this 2-row connector with a 3mm tail length and 7mm mating length is a dependable choice for demanding PCB connectivity needs.

