| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-34PB-2.54DSA(61) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 34 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-34PB-2.54DSA(61) |
HIF3H-34PB-2.54DSA(61)
Specifications
Detailed Description
Introducing the HIF3H34PB254DSA61, a high-performance PCB Pin Header designed for reliable connectivity in electronic applications. With a sleek black housing made of Polybutylene Terephthalate, this connector boasts 34 gold-plated brass contacts, ensuring optimal signal transmission. Featuring a 2.54mm pitch and through-hole mount type, it offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for diverse environments. With a current rating of 3A and voltage rating of 300VAC, it guarantees efficient power delivery. UL 94V-0 rated for flammability, it prioritizes safety. Ideal for demanding industrial and commercial settings, the HIF3H34PB254DSA61 sets a new standard in connectivity solutions.

