| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-40PB-2.54DSA(61) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-40PB-2.54DSA(61) |
HIF3H-40PB-2.54DSA(61)
| Heilind Number: | HIRHIF3H-40PB-2.54DSA(61) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3H-40PB-2.54DSA(61) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3H Series Black PCB Pin Header, SKU HIF3H-40PB-2.54DSA(61). This high-quality connector, featuring a housing made of Polybutylene Terephthalate, boasts 40 gold-plated brass contacts arranged in 2 rows with a 2.54mm pitch, ensuring reliable signal transmission. With a straight through-hole mount and solder termination method, it guarantees secure attachment to PCBs. Operating within a wide temperature range of -55°C to 85°C, it is suitable for various environments. UL 94V-0 rated for flammability, RoHS compliant, and capable of handling 300VAC and 3A, this connector ensures safety and performance. Perfect for demanding applications in the aerospace, defense, or industrial sectors, the HIF3H40PB254DSA61 is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

