HIF3H-50DA-2.54DSA(75)

Heilind Number:HIRHIF3H-50DA-2.54DSA(75)
Manufacturer:Hirose
Manufacturer Number:HIF3H-50DA-2.54DSA(75)
ECAD Model:
3D Model

Description:

618-0109-7-75 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3H-50DA-2.54DSA(75)
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polybutylene Terephthalate
Contact Resistance:15 mΩ
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3H
SKU:HIRHIF3H-50DA-2.54DSA(75)

Detailed Description

Introducing the HIF3H Series Female PCB Socket Receptacle Connector, SKU HIF3H-50DA-2.54DSA(75). With a durable housing made of Polybutylene Terephthalate, this connector features 50 gold-plated contacts in a straight, through-hole mount type. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees reliable performance in a variety of environments. The 2.54mm pitch and 2-row design ensure secure PCB connections. With a low contact resistance of 15 mΩ, it maintains a high level of conductivity, while the 300 VAC voltage rating offers safe operation. Perfect for high-reliability applications, this black-colored connector is ideal for use in industrial and electronic devices, with a mating cycle of 500 cycles ensuring longevity. Trust the HIF3H50DA254DSA75 for your connectivity needs.