| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-60DA-2.54DSA(61) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-60DA-2.54DSA(61) |
HIF3H-60DA-2.54DSA(61)
Specifications
Detailed Description
Introducing the HIF3H series female connector, HIF3H-60DA-2.54DSA(61), designed for reliable board-to-board connections. With 60 gold-plated contacts in a straight, through-hole mount, this connector ensures secure solder termination for optimal signal integrity. Constructed with Polybutylene Terephthalate housing, it offers durability in harsh environments with an operating temperature range from -55°C to 85°C. Featuring a 2.54mm pitch and black housing color, it's easy to integrate into various PCB designs. With a voltage rating of 300 VAC and low contact resistance of 15 mΩ, it guarantees efficient power transmission. Ideal for high-reliability applications, it's tested for up to 500 mating cycles. Upgrade your connectivity solutions with this HIF3H connector.

