| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3H-60PB-2.54DSA(61) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Length: | 7 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3H |
| SKU: | HIRHIF3H-60PB-2.54DSA(61) |
HIF3H-60PB-2.54DSA(61)
Specifications
Detailed Description
The HIF3H series PCB Pin Header, SKU HIF3H-60PB-2.54DSA(61), in sleek black, boasts durable Polybutylene Terephthalate housing. With 60 gold-plated brass contacts in a 2-row configuration, it ensures reliable connectivity. Designed for through-hole mounting and solder termination, it offers easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees performance in diverse environments. The 2.54mm pitch and straight mount angle facilitate seamless PCB integration. UL 94V-0 rated for safety, it can handle 3A current and 300VAC voltage. With a mating length of 7mm and 3mm tail, it suits various applications in the electronics industry. Hi-Rel compliant, it meets stringent quality standards, making it an ideal choice for demanding projects.

